CMU1010-R160-000N0U0A30U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 114
Unit Price: kr.22.95000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.27475
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.50819
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.27475
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.50819
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.50819
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.19.50819
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.38825
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: kr.34.43333
Datasheet

Parametric Equivalent


Citizen
In Stock: 26
Unit Price: kr.51.10000
Datasheet

Parametric Equivalent


Citizen
In Stock: 31
Unit Price: kr.58.07000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.21.66345

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.18.83785

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 477
Unit Price: kr.15.66000
Datasheet
Image for CMU1010-R160-000N0U0A30U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-R160-000N0U0A30U

DigiKey Part Number
90-CMU1010-R160-000N0U0A30U-ND
Manufacturer
Manufacturer Product Number
CMU1010-R160-000N0U0A30U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
129 lm/W
Packaging
Bulk
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1177lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1010-0000-000N0Z0A30HCree LED11490-CMU1010-0000-000N0Z0A30H-NDkr.22.95000Parametric Equivalent
CMU1010-R160-000N0U0A27GCree LED090-CMU1010-R160-000N0U0A27G-NDkr.16.27475Parametric Equivalent
CMU1010-R160-000N0U0A27HCree LED090-CMU1010-R160-000N0U0A27H-NDkr.19.50819Parametric Equivalent
CMU1010-R160-000N0U0A30GCree LED090-CMU1010-R160-000N0U0A30G-NDkr.16.27475Parametric Equivalent
CMU1010-R160-000N0U0A30HCree LED090-CMU1010-R160-000N0U0A30H-NDkr.19.50819Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
160kr.19.50819kr.3,121.31
Manufacturers Standard Package
Unit Price without VAT:kr.19.50819
Unit Price with VAT:kr.24.38524