CMU1006-0000-000N0U0A35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-0000-000N0U0A35H

DigiKey Part Number
90-CMU1006-0000-000N0U0A35H-ND
Manufacturer
Manufacturer Product Number
CMU1006-0000-000N0U0A35H
Description
LED XLAMP WARM WHT 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® CMU1006 White, Warm 3500K 2-Step MacAdam Ellipse 33.7V 180mA 115° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Color
CCT (K)
3500K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
861lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
142 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.11.87328kr.4,749.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.87328
Unit Price with VAT:kr.14.84160