CMT1945-0000-000N0U0A30H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: kr.37.14818
Datasheet
Image for CMT1945-0000-000N0U0A30H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT1945-0000-000N0U0A30H

DigiKey Part Number
90-CMT1945-0000-000N0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMT1945-0000-000N0U0A30H
Description
LED COB XLAMP COOL WHT SQU 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1945 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.7V
Series
Lumens/Watt @ Current - Test
55 lm/W
Packaging
Bulk
Current - Max
2.5A
Part Status
Obsolete
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.45mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
4828lm (Typ)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1532-0000-000N0U0A30HCree LED090-CMU1532-0000-000N0U0A30H-NDkr.37.14818MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes