
CMB3090-R050-000Q0Z0A30H | |
---|---|
DigiKey Part Number | 90-CMB3090-R050-000Q0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-000Q0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9381lm | |
Current - Test | 1.8A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.4V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.256.51000 | kr.256.51 |
10 | kr.243.68600 | kr.2,436.86 |
50 | kr.236.76040 | kr.11,838.02 |
100 | kr.218.03520 | kr.21,803.52 |
200 | kr.198.28385 | kr.39,656.77 |
Unit Price without VAT: | kr.256.51000 |
---|---|
Unit Price with VAT: | kr.320.63750 |