
CMB2550-0000-000N0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB2550-0000-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB2550-0000-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 7053lm | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.30000 | kr.91.30 |
| 10 | kr.86.73100 | kr.867.31 |
| 50 | kr.84.26620 | kr.4,213.31 |
| 100 | kr.77.60160 | kr.7,760.16 |
| 200 | kr.70.57180 | kr.14,114.36 |
| 500 | kr.66.09830 | kr.33,049.15 |
| 1.000 | kr.60.86400 | kr.60,864.00 |
| Unit Price without VAT: | kr.91.30000 |
|---|---|
| Unit Price with VAT: | kr.114.12500 |

