CMB1840-0000-00PN0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 87
Unit Price: kr.82.67000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.54.30104
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.62.43633
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.56.84946
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.56.84946
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.68.61150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.75.47267
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1840-0000-00PN0U0A31Q

DigiKey Part Number
90-CMB1840-0000-00PN0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMB1840-0000-00PN0U0A31Q
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.4V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tray
Current - Max
2.4A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
14.00mm Dia
Luminous Flux @ Current/Temperature
5464lm (Typ)
Lens Type
Flat
Current - Test
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1840-0000-00PN0U0A30GCree LED87CMA1840-0000-00PN0U0A30G-NDkr.82.67000Parametric Equivalent
CMB1840-0000-00PN0U0A30GCree LED090-CMB1840-0000-00PN0U0A30G-NDkr.54.30104Parametric Equivalent
CMB1840-0000-00PN0U0A30HCree LED090-CMB1840-0000-00PN0U0A30H-NDkr.62.43633Parametric Equivalent
CMB1840-0000-00PN0U0A30QCree LED090-CMB1840-0000-00PN0U0A30Q-NDkr.56.84946Parametric Equivalent
CMB1840-0000-00PN0U0A30UCree LED090-CMB1840-0000-00PN0U0A30U-NDkr.56.84946Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.56.84946kr.13,643.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.84946
Unit Price with VAT:kr.71.06183