Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1825-0000-000N0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMB1825-0000-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1825-0000-000N0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3208lm | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-00PN0U0A40H | Cree LED | 0 | 90-CMA1825-0000-00PN0U0A40H-ND | kr.58.95570 | Parametric Equivalent |
| CMB1825-0000-000N0U0A40G | Cree LED | 0 | 90-CMB1825-0000-000N0U0A40G-ND | kr.32.05133 | Parametric Equivalent |
| CMB1825-0000-000N0Z0A40H | Cree LED | 0 | 90-CMB1825-0000-000N0Z0A40H-ND | kr.40.38263 | Parametric Equivalent |
| CMB1825-R096-000N0U0A40G | Cree LED | 0 | 90-CMB1825-R096-000N0U0A40G-ND | kr.45.99542 | Parametric Equivalent |
| CMB1825-R096-000N0U0A40H | Cree LED | 0 | 90-CMB1825-R096-000N0U0A40H-ND | kr.52.78313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.36.75617 | kr.8,821.48 |
| Unit Price without VAT: | kr.36.75617 |
|---|---|
| Unit Price with VAT: | kr.45.94521 |



