Parametric Equivalent

CMB1516-R108-000N0Z0A27H | |
|---|---|
DigiKey Part Number  | 90-CMB1516-R108-000N0Z0A27H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CMB1516-R108-000N0Z0A27H  | 
Description  | LED COB XLAMP WARM WHT SQU 2700K  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1516 White, Warm Square  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cree LED  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Chip On Board (COB)  | |
Color  | White, Warm  | |
CCT (K)  | 2700K 2-Step MacAdam Ellipse  | |
Wavelength  | -  | |
Configuration  | Square  | |
Luminous Flux @ Current/Temperature  | 1740lm  | |
Current - Test  | 450mA  | |
Temperature - Test  | 85°C  | |
Voltage - Forward (Vf) (Typ)  | 34V  | |
Lumens/Watt @ Current - Test  | 114 lm/W  | |
Current - Max  | 1.2A  | |
CRI (Color Rendering Index)  | 95  | |
Viewing Angle  | 115°  | |
Features  | -  | |
Size / Dimension  | 15.85mm L x 15.85mm W  | |
Height  | 1.75mm  | |
Light Emitting Surface (LES)  | 9.00mm Dia  | |
Lens Type  | Flat  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 108 | kr.40.47352 | kr.4,371.14 | 
| Unit Price without VAT: | kr.40.47352 | 
|---|---|
| Unit Price with VAT: | kr.50.59190 | 


