CMB1825-R096-000N0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.00270

Parametric Equivalent


Cree LED
In Stock: 210
Unit Price: kr.5.63000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.98933
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.78975
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.78975
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.78975
Datasheet

Parametric Equivalent


Cree LED
In Stock: 129
Unit Price: kr.7.09000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: kr.6.76000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.86302
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.86302
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: kr.8.52000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1825-R096-000N0U0A31Q

DigiKey Part Number
90-CMB1825-R096-000N0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMB1825-R096-000N0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3100K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3021lm
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
127 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.75mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
96kr.51.27729kr.4,922.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.27729
Unit Price with VAT:kr.64.09661