CMB1510-0000-000N0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 9
Unit Price: kr.36.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.40493
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.36.96870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 108
Unit Price: kr.43.49000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.38.80083
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1510-0000-000N0Z0A27H

DigiKey Part Number
90-CMB1510-0000-000N0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CMB1510-0000-000N0Z0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
110 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
1310lm
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMB1510-0000-000N0Z0A30HCree LED990-CMB1510-0000-000N0Z0A30H-NDkr.36.14000Parametric Equivalent
CMB1510-0000-000N0Z0AL7CCree LED090-CMB1510-0000-000N0Z0AL7C-NDkr.29.40493Parametric Equivalent
CMB1510-R108-000N0Z0A27HCree LED090-CMB1510-R108-000N0Z0A27H-NDkr.36.96870Parametric Equivalent
CMB1510-R108-000N0Z0A30HCree LED10890-CMB1510-R108-000N0Z0A30H-NDkr.43.49000Parametric Equivalent
CMB1510-R108-000N0Z0AL7CCree LED090-CMB1510-R108-000N0Z0AL7C-NDkr.38.80083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
270kr.27.93474kr.7,542.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.93474
Unit Price with VAT:kr.34.91843