Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1510-0000-000F0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMB1510-0000-000F0U0A40HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB1510-0000-000F0U0A40H |
Description | XLAMP CMB LIGHT EMITTING DIODE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1510 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1605lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0U0A40G | Cree LED | 0 | 90-CMB1510-0000-000F0U0A40GTR-ND | kr.22.15174 | Parametric Equivalent |
| CMB1510-0000-000F0Z0A40H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A40HTR-ND | kr.27.93474 | Parametric Equivalent |
| CMB1510-0000-00PF0Z0A40H | Cree LED | 0 | 90-CMB1510-0000-00PF0Z0A40H-ND | kr.33.61963 | Parametric Equivalent |
| CMB1510-R108-000F0U0A40G | Cree LED | 0 | 90-CMB1510-R108-000F0U0A40GTR-ND | kr.33.62722 | Parametric Equivalent |
| CMB1510-R108-000F0U0A40H | Cree LED | 0 | 90-CMB1510-R108-000F0U0A40HTR-ND | kr.29.31602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.25.48422 | kr.6,880.74 |
| 540 | kr.25.38535 | kr.13,708.09 |
| Unit Price without VAT: | kr.25.48422 |
|---|---|
| Unit Price with VAT: | kr.31.85528 |



