Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1507-0000-00PF0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1507-0000-00PF0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-0000-00PF0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.75V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1110lm (Typ) | Lens Type Flat |
Current - Test 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1507-0000-00PF0U0A27G | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A27G-ND | kr.23.23000 | Parametric Equivalent |
| CMB1507-0000-00PF0U0A27H | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A27H-ND | kr.26.75856 | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30H | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30H-ND | kr.26.75856 | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30Q | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30Q-ND | kr.25.97426 | Parametric Equivalent |
| CMB1507-0000-00PF0U0A30U | Cree LED | 0 | 90-CMB1507-0000-00PF0U0A30U-ND | kr.25.97426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.23.23000 | kr.6,272.10 |
| Unit Price without VAT: | kr.23.23000 |
|---|---|
| Unit Price with VAT: | kr.29.03750 |


