
R586R412050T0K | |
|---|---|
DigiKey Part Number | 399-R586R412050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586R412050T0K |
Description | CAP FILM 600VAC(X1) 1.2 UF 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R586R412050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.469" (37.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.30.42700 | kr.304.27 |
| 50 | kr.26.05440 | kr.1,302.72 |
| 112 | kr.24.50402 | kr.2,744.45 |
| 560 | kr.22.28396 | kr.12,479.02 |
| 1.008 | kr.21.69232 | kr.21,865.86 |
| 2.576 | kr.20.92818 | kr.53,910.99 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |

