
CMB1306-R160-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1306-R160-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-R160-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 852lm | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.3V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.41000 | kr.32.41 |
| 10 | kr.30.78700 | kr.307.87 |
| 50 | kr.29.91240 | kr.1,495.62 |
| 100 | kr.27.54610 | kr.2,754.61 |
| 200 | kr.25.05065 | kr.5,010.13 |
| 500 | kr.23.46282 | kr.11,731.41 |
| 1.000 | kr.21.60493 | kr.21,604.93 |
| Unit Price without VAT: | kr.32.41000 |
|---|---|
| Unit Price with VAT: | kr.40.51250 |

