
CMB1306-R160-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1306-R160-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1306-R160-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1306 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.3V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 980lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1306-0000-000N0H0A27G | Cree LED | 312 | 90-CMB1306-0000-000N0H0A27G-ND | kr.25.87000 | Parametric Equivalent |
| CMB1306-0000-000N0H0A30G | Cree LED | 2 | 90-CMB1306-0000-000N0H0A30G-ND | kr.25.87000 | Parametric Equivalent |
| CMB1306-R160-000N0H0A27G | Cree LED | 156 | 90-CMB1306-R160-000N0H0A27G-ND | kr.30.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.29.39200 | kr.293.92 |
| 50 | kr.28.55660 | kr.1,427.83 |
| 100 | kr.26.29830 | kr.2,629.83 |
| 200 | kr.23.91605 | kr.4,783.21 |
| 500 | kr.22.40010 | kr.11,200.05 |
| 1.000 | kr.20.60506 | kr.20,605.06 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

