
CMB1304-R160-00PF0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-00PF0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-00PF0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.7V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.17.83700 | kr.178.37 |
| 50 | kr.17.33020 | kr.866.51 |
| 100 | kr.15.95930 | kr.1,595.93 |
| 200 | kr.14.51345 | kr.2,902.69 |
| 500 | kr.13.59354 | kr.6,796.77 |
| 1.000 | kr.12.53856 | kr.12,538.56 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |

