
CMB1304-R160-000C0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-000C0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-000C0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 410lm | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 8.3V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.42000 | kr.19.42 |
| 10 | kr.18.44800 | kr.184.48 |
| 50 | kr.17.92300 | kr.896.15 |
| 100 | kr.16.50580 | kr.1,650.58 |
| 200 | kr.15.01050 | kr.3,002.10 |
| 500 | kr.14.05920 | kr.7,029.60 |
| 1.000 | kr.12.92430 | kr.12,924.30 |
| Unit Price without VAT: | kr.19.42000 |
|---|---|
| Unit Price with VAT: | kr.24.27500 |

