Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1304-0000-00PC0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1304-0000-00PC0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-0000-00PC0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.325V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 545lm (Typ) | Lens Type Flat |
Current - Test 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1304-0000-00PC0U0A27G | Cree LED | 0 | 90-CMB1304-0000-00PC0U0A27G-ND | kr.11.85993 | Parametric Equivalent |
| CMB1304-0000-00PC0U0A27H | Cree LED | 0 | 90-CMB1304-0000-00PC0U0A27H-ND | kr.13.62435 | Parametric Equivalent |
| CMB1304-0000-00PC0U0A30H | Cree LED | 0 | 90-CMB1304-0000-00PC0U0A30H-ND | kr.13.62435 | Parametric Equivalent |
| CMB1304-0000-00PC0U0A30Q | Cree LED | 0 | 90-CMB1304-0000-00PC0U0A30Q-ND | kr.13.62435 | Parametric Equivalent |
| CMB1304-0000-00PC0U0A30U | Cree LED | 0 | 90-CMB1304-0000-00PC0U0A30U-ND | kr.13.62435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.85993 | kr.4,743.97 |
| Unit Price without VAT: | kr.11.85993 |
|---|---|
| Unit Price with VAT: | kr.14.82491 |


