
CMA3090-0000-000Q0U0A40G | |
|---|---|
DigiKey Part Number | CMA3090-0000-000Q0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA3090-0000-000Q0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA3090 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 45V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 10652lm (Typ) | Lens Type Flat |
Current - Test 1.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.24000 | kr.228.24 |
| 10 | kr.216.82800 | kr.2,168.28 |
| 50 | kr.210.66560 | kr.10,533.28 |
| 100 | kr.194.00400 | kr.19,400.40 |
| 200 | kr.176.42950 | kr.35,285.90 |
| Unit Price without VAT: | kr.228.24000 |
|---|---|
| Unit Price with VAT: | kr.285.30000 |

