Parametric Equivalent
Parametric Equivalent

CMA2550-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | CMA2550-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMA2550-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 3.3A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5075lm (Typ) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA2550-0000-000N0Z0A27H | Cree LED | 0 | CMA2550-0000-000N0Z0A27H-ND | kr.126.74930 | Parametric Equivalent |
| CMA2550-0000-000N0Z0AL7C | Cree LED | 0 | CMA2550-0000-000N0Z0AL7C-ND | kr.126.74930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.126.74930 | kr.12,674.93 |
| Unit Price without VAT: | kr.126.74930 |
|---|---|
| Unit Price with VAT: | kr.158.43663 |


