CMA2550-0000-000N0U0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.97.00200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.40240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.114.12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.40240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.40240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.116.40240
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA2550 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA2550-0000-000N0U0A30H

DigiKey Part Number
CMA2550-0000-000N0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMA2550-0000-000N0U0A30H
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
122 lm/W
Packaging
Tray
Current - Max
3.3A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
5792lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA2550-0000-000N0U0A27GCree LED0CMA2550-0000-000N0U0A27G-NDkr.97.00200Parametric Equivalent
CMA2550-0000-000N0U0A27HCree LED0CMA2550-0000-000N0U0A27H-NDkr.116.40240Parametric Equivalent
CMA2550-0000-000N0U0A30GCree LED0CMA2550-0000-000N0U0A30G-NDkr.114.12000Parametric Equivalent
CMA2550-0000-000N0U0A30QCree LED0CMA2550-0000-000N0U0A30Q-NDkr.116.40240Parametric Equivalent
CMA2550-0000-000N0U0A30UCree LED0CMA2550-0000-000N0U0A30U-NDkr.116.40240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.116.40240kr.11,640.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.116.40240
Unit Price with VAT:kr.145.50300