LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1825-0000-000N0U0A30U

DigiKey Part Number
CMA1825-0000-000N0U0A30U-ND
Manufacturer
Manufacturer Product Number
CMA1825-0000-000N0U0A30U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
2849lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0U0A27GCree LED96CMA1825-0000-000N0U0A27G-NDkr.52.50000Parametric Equivalent
CMA1825-0000-000N0U0A30HCree LED100CMA1825-0000-000N0U0A30H-NDkr.62.89000Parametric Equivalent
CMA1825-0000-000N0U0A30QCree LED100CMA1825-0000-000N0U0A30Q-NDkr.62.89000Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.62.89000kr.62.89
10kr.59.74800kr.597.48
50kr.58.05040kr.2,902.52
100kr.53.45890kr.5,345.89
200kr.48.61605kr.9,723.21
500kr.45.53438kr.22,767.19
1.000kr.41.90765kr.41,907.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.89000
Unit Price with VAT:kr.78.61250