
CMA1516-0000-000N0Z0AL7C | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0Z0AL7C-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0Z0AL7C |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1593lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0Z0A27H | Cree LED | 74 | CMA1516-0000-000N0Z0A27H-ND | kr.47.42000 | Parametric Equivalent |
| CMA1516-0000-000N0Z0A30H | Cree LED | 36 | CMA1516-0000-000N0Z0A30H-ND | kr.47.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.42000 | kr.47.42 |
| 10 | kr.45.05200 | kr.450.52 |
| 50 | kr.43.77140 | kr.2,188.57 |
| 100 | kr.40.30970 | kr.4,030.97 |
| 200 | kr.36.65820 | kr.7,331.64 |
| 500 | kr.34.33440 | kr.17,167.20 |
| 1.000 | kr.31.63673 | kr.31,636.73 |
| Unit Price without VAT: | kr.47.42000 |
|---|---|
| Unit Price with VAT: | kr.59.27500 |

