
CLX6F-RKB-CSTBB3 | |
|---|---|
DigiKey Part Number | 90-CLX6F-RKB-CSTBB3TR-ND - Tape & Reel (TR) 90-CLX6F-RKB-CSTBB3CT-ND - Cut Tape (CT) 90-CLX6F-RKB-CSTBB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-RKB-CSTBB3 |
Description | LED RED 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 3 x 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.34100 | kr.23.41 |
| 100 | kr.2.01710 | kr.201.71 |
| 500 | kr.1.81686 | kr.908.43 |
| 1.000 | kr.1.77082 | kr.1,770.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.2.31480 | kr.6,481.44 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

