Parametric Equivalent

CLX6F-AKB-CU1FS3 | |
|---|---|
DigiKey Part Number | CLX6F-AKB-CU1FS3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLX6F-AKB-CU1FS3 |
Description | LED AMBER 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 593nm LED Indication - Discrete 2.2V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 3 x 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.2.39196 | kr.6,697.49 |
| Unit Price without VAT: | kr.2.39196 |
|---|---|
| Unit Price with VAT: | kr.2.98995 |


