
CLV6F-FKB-CQR1XY1H1BB7D3D3 | |
|---|---|
DigiKey Part Number | 90-CLV6F-FKB-CQR1XY1H1BB7D3D3TR-ND - Tape & Reel (TR) 90-CLV6F-FKB-CQR1XY1H1BB7D3D3CT-ND - Cut Tape (CT) 90-CLV6F-FKB-CQR1XY1H1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV6F-FKB-CQR1XY1H1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 3.2V Blue 6-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 6-PLCC |
Color | Supplier Device Package |
Configuration Independent | Size / Dimension 5.50mm L x 5.30mm W |
Millicandela Rating | Height (Max) 2.60mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 5.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.19500 | kr.31.95 |
| 25 | kr.3.01280 | kr.75.32 |
| 100 | kr.2.75540 | kr.275.54 |
| 250 | kr.2.59612 | kr.649.03 |
| 500 | kr.2.48148 | kr.1,240.74 |
| 1.000 | kr.2.37148 | kr.2,371.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46055 | kr.7,381.65 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


