
CLP6C-FKB-CM1Q1H1BB7R3R3 | |
|---|---|
DigiKey Part Number | CLP6C-FKB-CM1Q1H1BB7R3R3TR-ND - Tape & Reel (TR) CLP6C-FKB-CM1Q1H1BB7R3R3CT-ND - Cut Tape (CT) CLP6C-FKB-CM1Q1H1BB7R3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6C-FKB-CM1Q1H1BB7R3R3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.39323 | kr.3,953.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.10000 | kr.5.10 |
| 10 | kr.4.75400 | kr.47.54 |
| 100 | kr.4.39310 | kr.439.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.71700 | kr.47.17 |
| 100 | kr.4.35900 | kr.435.90 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |










