
CLMUD-FKC-CHJNPM569ABB845343 | |
|---|---|
DigiKey Part Number | 90-CLMUD-FKC-CHJNPM569ABB845343TR-ND - Tape & Reel (TR) 90-CLMUD-FKC-CHJNPM569ABB845343CT-ND - Cut Tape (CT) 90-CLMUD-FKC-CHJNPM569ABB845343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLMUD-FKC-CHJNPM569ABB845343 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 529nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLMUD-FKC-CHJNPM569ABB845343 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.6V Green, 2.7V Blue |
Mfr | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 4-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 1.50mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Square with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLMUD-FKC-CH1NP1561BB7T4S3 | Cree LED | 12.655 | 90-CLMUD-FKC-CH1NP1561BB7T4S3CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.98900 | kr.9.89 |
| 100 | kr.0.91610 | kr.91.61 |
| 1.000 | kr.0.82040 | kr.820.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.800 | kr.0.82040 | kr.10,501.12 |
| 64.000 | kr.0.76081 | kr.48,691.84 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |





