
CLM3A-GKW-CWAXA793 | |
|---|---|
DigiKey Part Number | CLM3A-GKW-CWAXA793TR-ND - Tape & Reel (TR) CLM3A-GKW-CWAXA793CT-ND - Cut Tape (CT) CLM3A-GKW-CWAXA793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3A-GKW-CWAXA793 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.24800 | kr.12.48 |
| 100 | kr.1.15580 | kr.115.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34400 | kr.4,032.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |




