
CLM2B-REW-CXBZ0AA3 | |
|---|---|
DigiKey Part Number | CLM2B-REW-CXBZ0AA3TR-ND - Tape & Reel (TR) CLM2B-REW-CXBZ0AA3CT-ND - Cut Tape (CT) CLM2B-REW-CXBZ0AA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2B-REW-CXBZ0AA3 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 3.55mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.59890 | kr.159.89 |
| 500 | kr.1.44032 | kr.720.16 |
| 1.000 | kr.1.37654 | kr.1,376.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.1.34725 | kr.3,098.68 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |








