CLM1B-AKB-CVAVB343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.10573
Datasheet
Image for CLM1B-AKB-CVAVB343 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1B-AKB-CVAVB343

DigiKey Part Number
90-CLM1B-AKB-CVAVB343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1B-AKB-CVAVB343
Description
LED AMBER 2PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Package / Case
2-PLCC
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
2.05mm
Lens Size
3.20mm x 2.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM1B-AKB-CUBVB343Cree LED090-CLM1B-AKB-CUBVB343TR-NDkr.1.10573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22431kr.2,448.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.22431
Unit Price with VAT:kr.1.53039