
CLA1A-MKW-CWBYA233 | |
|---|---|
DigiKey Part Number | CLA1A-MKW-CWBYA233TR-ND - Tape & Reel (TR) CLA1A-MKW-CWBYA233CT-ND - Cut Tape (CT) CLA1A-MKW-CWBYA233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1A-MKW-CWBYA233 |
Description | LED CLA1A-WKW WHT 3200K 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1A-WKW/MKW White, Warm 3200K 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 6lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 35mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 200°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.1.25500 | kr.125.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.45920 | kr.2,918.40 |
| 50.000 | kr.1.04320 | kr.52,160.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

