
CHA0410-0000-000N0U0A40G | |
---|---|
DigiKey Part Number | 90-CHA0410-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-0000-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 728lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.89000 | kr.21.89 |
10 | kr.20.79400 | kr.207.94 |
50 | kr.20.20220 | kr.1,010.11 |
100 | kr.18.60480 | kr.1,860.48 |
200 | kr.16.91935 | kr.3,383.87 |
500 | kr.15.84692 | kr.7,923.46 |
1.000 | kr.14.59206 | kr.14,592.06 |
Unit Price without VAT: | kr.21.89000 |
---|---|
Unit Price with VAT: | kr.27.36250 |