
CHA0825-0000-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0825-0000-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0825-0000-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 1.2A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2772lm (Typ) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.44.45000 | kr.444.50 |
| 50 | kr.43.18680 | kr.2,159.34 |
| 100 | kr.39.77080 | kr.3,977.08 |
| 200 | kr.36.16810 | kr.7,233.62 |
| 500 | kr.33.87538 | kr.16,937.69 |
| 1.000 | kr.31.19293 | kr.31,192.93 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |

