CHA0612-0000-000F0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.24.50410
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.40493
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.40493
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.40493
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.35.28590
Datasheet
Image for CHA0612-0000-000F0U0A31Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0612-0000-000F0U0A31Q

DigiKey Part Number
90-CHA0612-0000-000F0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CHA0612-0000-000F0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Bulk
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
114°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3100K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
1306lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHA0612-0000-000F0U0A30GCree LED090-CHA0612-0000-000F0U0A30G-NDkr.24.50410Parametric Equivalent
CHA0612-0000-000F0U0A30HCree LED090-CHA0612-0000-000F0U0A30H-NDkr.29.40493Parametric Equivalent
CHA0612-0000-000F0U0A30QCree LED090-CHA0612-0000-000F0U0A30Q-NDkr.29.40493Parametric Equivalent
CHA0612-0000-000F0U0A30UCree LED090-CHA0612-0000-000F0U0A30U-NDkr.29.40493Parametric Equivalent
CHA0612-0000-000F0Z0A30HCree LED090-CHA0612-0000-000F0Z0A30H-NDkr.35.28590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.29.40493kr.11,761.97
Manufacturers Standard Package
Unit Price without VAT:kr.29.40493
Unit Price with VAT:kr.36.75616