CHA0410-0000-00PD0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.91485
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0410-0000-00PD0Z0A27H

DigiKey Part Number
90-CHA0410-0000-00PD0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CHA0410-0000-00PD0Z0A27H
Description
XLAMP CHA LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
12V
Series
Lumens/Watt @ Current - Test
115 lm/W
Packaging
Tray
Current - Max
900mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
114°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
4.20mm Dia
Luminous Flux @ Current/Temperature
725lm (Typ)
Lens Type
Flat
Current - Test
525mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHA0410-0000-00PD0Z0A30HCree LED090-CHA0410-0000-00PD0Z0A30H-NDkr.28.91485Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.28.91485kr.11,565.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.91485
Unit Price with VAT:kr.36.14356