
CLP6B-WKW-CD0F0233 | |
|---|---|
DigiKey Part Number | 90-CLP6B-WKW-CD0F0233TR-ND - Tape & Reel (TR) 90-CLP6B-WKW-CD0F0233CT-ND - Cut Tape (CT) 90-CLP6B-WKW-CD0F0233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6B-WKW-CD0F0233 |
Description | LED COOL WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 4.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.8V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 6-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 6.00mm L x 5.00mm W |
Lens Transparency Diffused | Height (Max) 2.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.77400 | kr.47.74 |
| 100 | kr.4.11400 | kr.411.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.99117 | kr.3,592.05 |
| 1.800 | kr.3.57326 | kr.6,431.87 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

