C5SMF-BJF-CT14Q4T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.40672
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.25976
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.28892
Datasheet
Image for C5SMF-BJF-CT14Q4T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJF-CT14Q4T1

DigiKey Part Number
C5SMF-BJF-CT14Q4T1-ND
Manufacturer
Manufacturer Product Number
C5SMF-BJF-CT14Q4T1
Description
LED BLUE CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.10mm x 3.70mm
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100° x 40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Blue
Supplier Device Package
Lens Transparency
Clear
Height (Max)
10.95mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-BJF-CT14Q3T1Cree LED0C5SMF-BJF-CT14Q3T1-NDkr.1.40672Parametric Equivalent
C5SMF-BJF-CT14Q3T2Cree LED0C5SMF-BJF-CT14Q3T2-NDkr.1.25976Parametric Equivalent
C5SMF-BJF-CT14Q4T2Cree LED0C5SMF-BJF-CT14Q4T2-NDkr.1.28892Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.43944kr.719.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.43944
Unit Price with VAT:kr.1.79930