Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C535A-WJS-CT0W0151 | |
|---|---|
DigiKey Part Number | 90-C535A-WJS-CT0W0151-ND |
Manufacturer | |
Manufacturer Product Number | C535A-WJS-CT0W0151 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Category | Lens Size 4.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C535A-WJS-CT0W0152 | Cree LED | 0 | 90-C535A-WJS-CT0W0152-ND | kr.1.30858 | Parametric Equivalent |
| C535A-WJS-CT0W0231 | Cree LED | 0 | 90-C535A-WJS-CT0W0231-ND | kr.1.37400 | Parametric Equivalent |
| C535A-WJS-CT0W0232 | Cree LED | 0 | 90-C535A-WJS-CT0W0232-ND | kr.1.37400 | Parametric Equivalent |
| C535A-WJS-CU0W0231 | Cree LED | 0 | 90-C535A-WJS-CU0W0231-ND | kr.1.41762 | Parametric Equivalent |
| C535A-WJS-CU0W0232 | Cree LED | 0 | 90-C535A-WJS-CU0W0232-ND | kr.1.41762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.30858 | kr.654.29 |
| Unit Price without VAT: | kr.1.30858 |
|---|---|
| Unit Price with VAT: | kr.1.63573 |


