
C513A-WSN-CY0Z0342 | |
|---|---|
DigiKey Part Number | 90-C513A-WSN-CY0Z0342CT-ND - Cut Tape (CT) C513A-WSN-CY0Z0342-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSN-CY0Z0342 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.10mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-WSN-CY0Z0231 | Cree LED | 6.746 | C513A-WSN-CY0Z0231-ND | kr.1.90000 | Parametric Equivalent |
| C513A-WSN-CY0Z0232 | Cree LED | 668 | C513A-WSN-CY0Z0232CT-ND | kr.2.28000 | Parametric Equivalent |
| C513A-WSN-CY0Z0341 | Cree LED | 257 | C513A-WSN-CY0Z0341-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.99700 | kr.19.97 |
| 100 | kr.1.72260 | kr.172.26 |
| 500 | kr.1.55140 | kr.775.70 |
| 1.000 | kr.1.48267 | kr.1,482.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45503 | kr.3,637.58 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

