
C503C-WAS-CCADB232 | |
|---|---|
DigiKey Part Number | 90-C503C-WAS-CCADB232CT-ND - Cut Tape (CT) C503C-WAS-CCADB232-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503C-WAS-CCADB232 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.80mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-WAS-CCADB231 | Cree LED | 551 | C503C-WAS-CCADB231-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.99700 | kr.19.97 |
| 100 | kr.1.72260 | kr.172.26 |
| 500 | kr.1.55140 | kr.775.70 |
| 1.000 | kr.1.48267 | kr.1,482.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.45503 | kr.3,637.58 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

