cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-WAS-CBBDB152

DigiKey Part Number
90-C503C-WAS-CBBDB152CT-ND - Cut Tape (CT)
C503C-WAS-CBBDB152-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503C-WAS-CBBDB152
Description
LED COOL WHITE CLR 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.71500kr.17.15
100kr.1.58530kr.158.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.84320kr.4,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500