C503C-ACS-CYCZA251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.20884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3.979
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.06172
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.03960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.23456
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.20884
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.38888
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.19444
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.38888
Datasheet
Image for C503C-ACS-CYCZA251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-ACS-CYCZA251

DigiKey Part Number
C503C-ACS-CYCZA251-ND
Manufacturer
Manufacturer Product Number
C503C-ACS-CYCZA251
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.19444kr.597.22
Manufacturers Standard Package
Unit Price without VAT:kr.1.19444
Unit Price with VAT:kr.1.49305