
C503B-RAS-CZ0C0AA1 | |
|---|---|
DigiKey Part Number | C503B-RAS-CZ0C0AA1-ND |
Manufacturer | |
Manufacturer Product Number | C503B-RAS-CZ0C0AA1 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RAS-CA0C0AA1 | Cree LED | 450 | C503B-RAS-CA0C0AA1-ND | kr.1.22000 | Parametric Equivalent |
| C503B-RAS-CA0C0AA2 | Cree LED | 1.621 | 90-C503B-RAS-CA0C0AA2CT-ND | kr.1.47000 | Parametric Equivalent |
| C503B-RAS-CZ0C0AA2 | Cree LED | 8.298 | C503B-RAS-CZ0C0AA2CT-ND | kr.1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.1.07000 | kr.10.70 |
| 100 | kr.0.99230 | kr.99.23 |
| 1.000 | kr.0.88843 | kr.888.43 |
| 50.000 | kr.0.82689 | kr.41,344.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

