Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCN-CA0B0892

DigiKey Part Number
C503B-GCN-CA0B0892CT-ND - Cut Tape (CT)
C503B-GCN-CA0B0892TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GCN-CA0B0892
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCN-CA0B0892 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
10.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.2.04800kr.20.48
100kr.1.76760kr.176.76
500kr.1.59172kr.795.86
1.000kr.1.52122kr.1,521.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.49370kr.3,734.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750