
C503B-BCS-CW0X0452 | |
|---|---|
DigiKey Part Number | C503B-BCS-CW0X0452CT-ND - Cut Tape (CT) C503B-BCS-CW0X0452TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BCS-CW0X0452 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-BCS-CW0X0452 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-CB3A-UV0DD | Broadcom Limited | 10.534 | 516-2800-1-ND | kr.9.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.53170 | kr.153.17 |
| 500 | kr.1.37958 | kr.689.79 |
| 1.000 | kr.1.31859 | kr.1,318.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28892 | kr.3,222.30 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

