C503B-BCS-CU0W0452-030 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: kr.0.36780
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-BCS-CU0W0452-030

DigiKey Part Number
C503B-BCS-CU0W0452-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-BCS-CU0W0452-030
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.68960kr.4,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.68960
Unit Price with VAT:kr.2.11200