
| C503B-BCN-CX0Y0452 | |
|---|---|
| DigiKey Part Number | 90-C503B-BCN-CX0Y0452CT-ND - Cut Tape (CT) C503B-BCN-CX0Y0452-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C503B-BCN-CX0Y0452 | 
| Description | LED BLUE CLEAR 5MM ROUND T/H | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C503B-BCN-CX0Y0452 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Domed Top | |
| Lens Size | 5.00mm Dia | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 30° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | Radial | |
| Supplier Device Package | ||
| Size / Dimension | - | |
| Height (Max) | 8.60mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.92600 | kr.19.26 | 
| 100 | kr.1.78300 | kr.178.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.07360 | kr.5,184.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
 
 
 


