
C503B-BAS-CX0B0462 | |
|---|---|
DigiKey Part Number | 90-C503B-BAS-CX0B0462CT-ND - Cut Tape (CT) 90-C503B-BAS-CX0B0462TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BAS-CX0B0462 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-BAS-CX0B0462 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BAS-CX0B0461 | Cree LED | 390 | C503B-BAS-CX0B0461-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.46450 | kr.146.45 |
| 500 | kr.1.31884 | kr.659.42 |
| 1.000 | kr.1.26046 | kr.1,260.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23021 | kr.3,075.53 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |



