C503B-ACS-CX0Z0342 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.98144
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4.377
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.02506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 497
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.91803
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3.979
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.04686
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.02506
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.93730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.91803
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.04686
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.93730
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.1.04686
Datasheet
Image for C503B-ACS-CX0Z0342 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACS-CX0Z0342

DigiKey Part Number
C503B-ACS-CX0Z0342-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-ACS-CX0Z0342
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-ACS-CX0Z0251Cree LED0C503B-ACS-CX0Z0251-NDkr.0.98144Parametric Equivalent
C503B-ACS-CX0Z0252Cree LED4.377C503B-ACS-CX0Z0252CT-NDkr.1.27000Parametric Equivalent
C503B-ACS-CX0Z0341Cree LED0C503B-ACS-CX0Z0341-NDkr.1.02506Parametric Equivalent
C503B-ACS-CY0Z0251Cree LED2C503B-ACS-CY0Z0251-NDkr.1.20000Parametric Equivalent
C503B-ACS-CY0Z0251-030Cree LED497C503B-ACS-CY0Z0251-030-NDkr.1.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.91803kr.2,295.07
Manufacturers Standard Package
Unit Price without VAT:kr.0.91803
Unit Price with VAT:kr.1.14754